- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 44-006
44-006
Philmore Mfg.
Cable Assembly Patch Cord 1.828m 3.5mm Stereo to 3.5mm Stereo M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 1.828m 3.5mm Stereo to 3.5mm Stereo M-M
Search Keywords: 44006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:44-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Patch Cord
-
Cable Length:1.828 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$4.56
10
$4.33
25
$4.24
50
$3.52
100
$3.51
250
$3.26
500 +
$3.08
Click for Quote
Log in
to unlock special pricing