- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 42-362
42-362
Philmore Mfg.
Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: 42362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:42-362
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 Packages
can ship
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$10.17
25
$9.22
50
$8.81
100
$8.55
250
$8.08
500
$7.87
1,000 +
$7.76
Click for Quote
Log in
to unlock special pricing