- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 4090
4090
Philmore Mfg.
Cable Assembly Audio 0.152m 1/4" Mono to 2(1/4" Mono) M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 0.152m 1/4" Mono to 2(1/4" Mono) M-F
Search Keywords: 4090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:4090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Audio
-
Cable Length:0.152 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$5.35
50
$4.34
100
$4.15
250
$4.03
500
$3.81
1,000
$3.71
2,500
$3.61
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing
Alternative Packaging