- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 4070
4070
Philmore Mfg.
Cable Assembly Audio 0.152m 1/4" Stereo to 2(1/4" Stereo) M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 0.152m 1/4" Stereo to 2(1/4" Stereo) M-F
Search Keywords: 4070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:4070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Audio
-
Cable Length:0.152 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
2
$11.67
5
$8.17
10
$8.01
25
$6.64
50
$6.62
100
$6.34
250 +
$5.82
Click for Quote
Log in
to unlock special pricing