- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 4050
4050
Philmore Mfg.
Cable Assembly Audio 0.152m RCA to 2(RCA) M-M/F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 0.152m RCA to 2(RCA) M-M/F
Search Keywords: 4050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:4050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.152 m
-
Cable Type:Audio
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$2.17
25
$1.63
50
$1.60
100
$1.57
250
$1.33
500
$1.27
1,000 +
$1.21
Click for Quote
Log in
to unlock special pricing