- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 4010
4010
Philmore Mfg.
Cable Assembly Audio 0.152m RCA to 2(RCA) F-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 0.152m RCA to 2(RCA) F-M
Search Keywords: 4010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:4010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Audio
-
Cable Length:0.152 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$4.76
10
$4.52
25
$4.43
50
$3.67
100
$3.66
250
$3.41
500 +
$3.22
Click for Quote
Log in
to unlock special pricing