- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 4005
Philmore Mfg.
4005
Cable Assembly Audio 0.152m 3.5MM Mono to 2(RCA) M-F
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:4005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.152 m
-
Cable Type:Audio