- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 4000B
Philmore Mfg.
4000B
Cable Assembly Audio 0.152m RCA to 2(RCA) F-M
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Cable Assembly Audio 0.152m RCA to 2(RCA) F-M
Search Keywords: 4000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:4000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.152 m
-
Cable Type:Audio
Product Guides
+
Frequently Asked Questions
Is 4000B RoHS compliant?
Yes, 4000B is RoHS compliant.
What is the lead time for 4000B?
The standard lead time for 4000B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
325
can ship
Minimum Order Quantity:
5
1 Week
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$4.166
10
$3.974
25
$3.901
50
$3.384
100
$3.323
250
$3.164
500 +
$3.034
Click for Quote
Log in
to unlock special pricing