- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 4000
Philmore Mfg.
4000
Cable Assembly Audio 0.152m RCA to 2(RCA) F-M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Audio 0.152m RCA to 2(RCA) F-M
Search Keywords: 4000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.152 m
-
Cable Type:Audio
Product Guides
+
Frequently Asked Questions
Is 4000 RoHS compliant?
Yes, 4000 is RoHS compliant.
What is the lead time for 4000?
The standard lead time for 4000 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.328
10
$5.100
25
$5.013
50
$4.290
100
$4.280
250
$4.030
500 +
$3.850
Click for Quote
Log in
to unlock special pricing