- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 335B
Philmore Mfg.
335B
335B Probe, 90 degree Angled Short, SS, 0.001" Micro Tip, 4.75" OAL
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
335B Probe, 90 degree Angled Short, SS, 0.001" Micro Tip, 4.75" OAL
Search Keywords: 335B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 335B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 335B RoHS compliant?
Yes, 335B is RoHS compliant.
What is the lead time for 335B?
The standard lead time for 335B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$1.684
25
$1.300
50
$1.277
100
$1.254
250
$1.177
500
$1.153
1,000 +
$1.132
Click for Quote
Log in
to unlock special pricing