- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 33-182
33-182
Philmore Mfg.
Conn 1/8" 3.5MM Stereo Jack Coupler F/F 3/3 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/8" 3.5MM Stereo Jack Coupler F/F 3/3 POS ST 1/1 Port
Search Keywords: 33182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:33-182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/8" 3.5MM Stereo Jack Coupler
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
37
can ship
Stock lot only:
2
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$3.509
5
$3.190
10
$2.400
25
$2.350
50
$2.180
100
$2.140
250
$2.090
500 +
$2.050
Click for Quote
Log in
to unlock special pricing