Available Replacements
Alternative Packaging
325B 325B Philmore Mfg.
325B

Philmore Mfg.

In Stock: 400

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

325

Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port Bulk
Search Keywords: 325
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 325
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030310000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 325 RoHS compliant?
Yes, 325 is RoHS compliant.
What is the lead time for 325?
The standard lead time for 325 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
350 can ship
Minimum Order Quantity:
10
1 Week can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.690
25
$2.650
50
$2.611
100
$2.480
250
$2.440
500
$2.410
1,000 +
$2.370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!