Available Replacements
Alternative Packaging
321B 321B Philmore Mfg.
321B

Philmore Mfg.

In Stock: 690

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

321

Conn Power F Solder Lug ST Panel Mount 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power F Solder Lug ST Panel Mount 1 Port
Search Keywords: 321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 321
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 321 RoHS compliant?
Yes, 321 is RoHS compliant.
What is the lead time for 321?
The standard lead time for 321 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Manufacturer Stock:
20 can ship
Minimum Order Quantity:
10
1 Week can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.690
25
$2.650
50
$2.611
100
$2.480
250
$2.440
500
$2.410
1,000 +
$2.370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!