- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 313
313
Philmore Mfg.
Conn Power F 3 POS ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power F 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
7
can ship
Stock lot only:
8
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$2.277
10
$2.070
100
$1.850
250
$1.810
500
$1.770
1,000
$1.730
2,500
$1.710
5,000
$1.690
7,500 +
$1.680
Click for Quote
Log in
to unlock special pricing
Alternative Packaging