- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-965B
30-965B
Philmore Mfg.
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA
Search Keywords: 30965B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-965B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57
can ship
1 Week
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$22.82
5
$17.16
10
$16.82
25
$15.55
50
$14.85
100 +
$14.21
Click for Quote
Log in
to unlock special pricing