- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 30-9186
Philmore Mfg.
30-9186
Switch Slide ON ON DPDT Top Slide 6A 250VAC PC Pins Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Slide ON ON DPDT Top Slide 6A 250VAC PC Pins Panel Mount/Through Hole
Search Keywords: 309186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-9186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:34.5 x 14 mm
Product Guides
+
Frequently Asked Questions
Is 30-9186 RoHS compliant?
Yes, 30-9186 is RoHS compliant.
What is the lead time for 30-9186?
The standard lead time for 30-9186 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.516
25
$2.040
50
$2.011
100
$1.983
250
$1.770
500
$1.717
1,000 +
$1.669
Click for Quote
Log in
to unlock special pricing