- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 30-9184B
Philmore Mfg.
30-9184B
Switch Slide ON ON SPDT Top Slide 3A 125VAC Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Slide ON ON SPDT Top Slide 3A 125VAC Solder Panel Mount
Search Keywords: 309184B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-9184B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On On |
| Contact Rating @ Voltage: | 3@125VAC A |
| Termination Style: | Solder |
| Dimension: | 12 x 5.8 mm |
Product Guides
+
Frequently Asked Questions
Is 30-9184B RoHS compliant?
Yes, 30-9184B is RoHS compliant.
What is the lead time for 30-9184B?
The standard lead time for 30-9184B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$0.897
50
$0.688
100
$0.681
250
$0.585
500
$0.574
1,000
$0.546
2,500 +
$0.518
Click for Quote
Log in
to unlock special pricing