- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 30-9182B
Philmore Mfg.
30-9182B
Switch Slide ON ON DPDT Extended Top Slide 6A 250VAC Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide ON ON DPDT Extended Top Slide 6A 250VAC Solder Panel Mount
Search Keywords: 309182B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-9182B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:N/A
-
Termination Style:Solder
-
Dimension:35 x 13.2 x 25.4 mm
Product Guides
+
Frequently Asked Questions
Is 30-9182B RoHS compliant?
Yes, 30-9182B is RoHS compliant.
What is the lead time for 30-9182B?
The standard lead time for 30-9182B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.222
50
$0.937
100
$0.920
250
$0.775
500
$0.773
1,000
$0.744
2,500 +
$0.688
Click for Quote
Log in
to unlock special pricing