- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 30-9161
Philmore Mfg.
30-9161
Switch Rotary ON OFF SPST 2 Knurled Shaft Wire Lead 6A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary ON OFF SPST 2 Knurled Shaft Wire Lead 6A 250VAC
Search Keywords: 309161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-9161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Terminal Type:Wire Lead
-
Contact Rating @ Voltage:6@125VAC A
Product Guides
+
Frequently Asked Questions
Is 30-9161 RoHS compliant?
Yes, 30-9161 is RoHS compliant.
What is the lead time for 30-9161?
The standard lead time for 30-9161 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
5
1 Week
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.960
10
$5.856
25
$5.754
50
$4.990
100
$4.800
250 +
$4.680
Click for Quote
Log in
to unlock special pricing