- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 30-9160
Philmore Mfg.
30-9160
Switch Rotary 4 Knurled Shaft Wire Lead 6A 250VAC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-9160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SPDT
-
Actuator Length:11.5 mm
-
Dimension:22.6 x 20 x 30.8 mm
-
Actuator Style/Diameter:Knurled Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:6@125VAC A