Available Replacements
Alternative Packaging
30-9159B
30-9159B

Philmore Mfg.

In Stock: 0

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Rotary ON OFF SPST 3 Knob Shaft Wire Lead 3A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary ON OFF SPST 3 Knob Shaft Wire Lead 3A 250VAC
Search Keywords: 309159
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-9159
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SPST
  • Actuator Length:
    N/A
  • Dimension:
    N/A
  • Actuator Style/Diameter:
    Knob Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Wire Lead
  • Angle of Throw:
    N/A
  • Contact Rating @ Voltage:
    3@125VAC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
Minimum Order Quantity:
5
2 Weeks can ship 5/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.90
50
$3.98
100
$3.81
250
$3.70
500
$3.49
1,000
$3.40
2,500
$3.31
5,000 +
$3.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!