- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 30-9158B
30-9158B
Philmore Mfg.
Electromechanical Switch Pull Chain Switch 6A
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Switch Pull Chain Switch 6A
Search Keywords: 309158B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-9158B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pull Chain Switch
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Maximum Current Rating:6@125VAC A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$3.309
10
$3.248
25
$2.547
50
$2.501
100
$2.117
250
$2.027
500 +
$1.977
Click for Quote
Log in
to unlock special pricing