- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 30-9158
Philmore Mfg.
30-9158
Electromechanical Switch Pull Chain Switch 6A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Switch Pull Chain Switch 6A
Search Keywords: 309158
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-9158 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Pull Chain Switch |
| Maximum Current Rating: | 6@125VAC A |
Product Guides
+
Frequently Asked Questions
Is 30-9158 RoHS compliant?
Yes, 30-9158 is RoHS compliant.
What is the lead time for 30-9158?
The standard lead time for 30-9158 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$3.0195
10
$2.7450
25
$2.7040
50
$2.6640
100
$2.5350
250
$2.4950
500
$2.4650
1,000 +
$2.4150
Click for Quote
Log in
to unlock special pricing