- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 30-9157B
30-9157B
Philmore Mfg.
Electromechanical Switch Pull Chain Switch ON OFF SPST 6A
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Switch Pull Chain Switch ON OFF SPST 6A
Search Keywords: 309157B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-9157B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pull Chain Switch
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Maximum Current Rating:6@125VAC A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$3.049
25
$2.349
50
$2.307
100
$1.949
250
$1.869
500
$1.819
1,000 +
$1.739
Click for Quote
Log in
to unlock special pricing