- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 30-9157
Philmore Mfg.
30-9157
Electromechanical Switch Pull Chain Switch ON OFF SPST 6A
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-9157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pull Chain Switch
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Maximum Current Rating:6@125VAC A
-
Operating Temperature:N/A