Available Replacements
代替パッケージ
308 308 Philmore Mfg.
308

Philmore Mfg.

In Stock: 11

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

308B

Conn Power F 3 POS ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn Power F 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 308B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 308B
Unit of Measure: Per Each
RoHS: Yes
COO: UN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 308B RoHS compliant?
Yes, 308B is RoHS compliant.
What is the lead time for 308B?
The standard lead time for 308B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$2.6535
10
$2.6270
25
$2.4800
50
$2.4340
100
$2.0500
250
$1.9700
500 +
$1.9100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!