Available Replacements
Alternative Packaging
30-860 30-860 Philmore Mfg.
30-860

Philmore Mfg.

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-860B

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 28VDC 372.85VA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 28VDC 372.85VA
Search Keywords: 30860B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 30-860B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: UN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 372.85@(CSA/UL) A
Actuator Style: Curved Rocker
Actuator Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-860B RoHS compliant?
Yes, 30-860B is RoHS compliant.
What is the lead time for 30-860B?
The standard lead time for 30-860B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$8.38
5
$7.96
10
$7.57
25
$7.19
50
$6.83
100
$6.49
250 +
$6.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!