Available Replacements
Alternatif paketleme
30-860B 30-860B Philmore Mfg.
30-860B

Philmore Mfg.

In Stock: 50

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-860

The 30-860 is a standard SPST rocker switch with an ON-OFF action, designed for power switching applications.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 30-860 is a standard SPST rocker switch with an ON-OFF action, designed for power switching applications.
Search Keywords: 30860
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 30-860
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 372.85@(CSA/UL) A
Actuator Style: Curved Rocker
Actuator Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-860 RoHS compliant?
Yes, 30-860 is RoHS compliant.
What is the lead time for 30-860?
The standard lead time for 30-860 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/31/26
Minimum Order Quantity:
2
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$10.03
5
$9.53
10
$9.05
25
$8.60
50
$8.17
100
$7.76
250 +
$7.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!