- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-786
30-786
Philmore Mfg.
Switch Push Button Round Button 10A 250VAC Momentary Contact Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button Round Button 10A 250VAC Momentary Contact Quick Connect Panel Mount
Search Keywords: 30786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-786
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:10A@250 VAC
-
Actuator Style:Round Button
-
Terminal Type:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$5.87
50
$4.77
100
$4.55
250
$4.36
500
$4.18
1,000
$4.07
2,500
$3.96
5,000 +
$3.90
Click for Quote
Log in
to unlock special pricing