- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-759B
30-759B
Philmore Mfg.
Switch Push Button ON (OFF) SPST Round Button 16A 250VAC 745.7VDC Momentary Contact Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (OFF) SPST Round Button 16A 250VAC 745.7VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: 30759B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-759B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:ON (OFF)
-
Contact Rating @ Voltage:16A@250VAC@(CSA/UL/VDE)
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:28 x 28 x 44.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$21.72
5
$20.32
10
$19.38
25
$18.81
50 +
$18.26
Click for Quote
Log in
to unlock special pricing