- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-757B
Philmore Mfg.
30-757B
Switch Push Button ON (OFF) SPST Round Button 16A 250VAC 745.7VDC Momentary Contact Quick Connect Panel Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-757B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:ON (OFF)
-
Contact Rating @ Voltage:16A@250VAC@(CSA/UL/VDE)
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:28 x 28 x 44.4 mm