- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-740B
30-740B
Philmore Mfg.
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 14VDC 559.27VA
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 14VDC 559.27VA
Search Keywords: 30740B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-740B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Amber
-
Bezel Color:N/A
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.66
250
$2.46
500
$2.36
1,000
$2.26
2,500
$2.20
5,000
$2.14
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing