- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-730
Philmore Mfg.
30-730
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 14VDC 559.27VA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 14VDC 559.27VA
Search Keywords: 30730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Green
-
Bezel Color:N/A
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 30-730 RoHS compliant?
Yes, 30-730 is RoHS compliant.
What is the lead time for 30-730?
The standard lead time for 30-730 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
5
1 Week
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$4.400
10
$3.479
25
$3.423
50
$3.368
100
$2.959
250
$2.849
500 +
$2.789
Click for Quote
Log in
to unlock special pricing