- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-695B
Philmore Mfg.
30-695B
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 277VAC 1118.55VA
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 277VAC 1118.55VA
Search Keywords: 30695B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-695B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 1118.55 A |
| Actuator Style: | Curved Rocker |
| Actuator Color: | Black |
| Illumination: | N/R |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is 30-695B RoHS compliant?
Yes, 30-695B is RoHS compliant.
What is the lead time for 30-695B?
The standard lead time for 30-695B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$8.71
5
$8.27
10
$7.86
25
$7.46
50
$7.09
100
$6.74
250 +
$6.40
Click for Quote
Log in
to unlock special pricing