help desk software
Image is representational - see mfr. specs

Switch Rocker ON ON DPDT Solder Rocker 8A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON ON DPDT Solder Rocker 8A 250VAC
Search Keywords: 30654B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-654B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    8@125VAC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
2 Weeks can ship 12/5/25
Backorder
Price (USD)
Qty
Unit Price
10
$3.46
50
$2.90
250
$2.69
500
$2.57
1,000
$2.47
2,500
$2.40
5,000
$2.34
7,500 +
$2.30
Click for Quote
Log in to unlock special pricing