Available Replacements
Alternative Packaging
30-654B 30-654B Philmore Mfg.
30-654B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-654

Switch Rocker ON ON DPDT Solder Rocker 8A 250VAC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON ON DPDT Solder Rocker 8A 250VAC
Search Keywords: 30654
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-654
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    8@125VAC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-654 RoHS compliant?
Yes, 30-654 is RoHS compliant.
What is the lead time for 30-654?
The standard lead time for 30-654 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22 can ship
Minimum Order Quantity:
5
1 Week can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.105
10
$4.888
25
$4.805
50
$4.118
100
$4.108
250
$3.878
500 +
$3.708
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!