Available Replacements
Alternative Packaging
30-650B 30-650B Philmore Mfg.
30-650B

Philmore Mfg.

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-650

Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 277VAC 1118.55VA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 277VAC 1118.55VA
Search Keywords: 30650
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-650
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    1118.55 A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-650 RoHS compliant?
Yes, 30-650 is RoHS compliant.
What is the lead time for 30-650?
The standard lead time for 30-650 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
48 can ship
1 Week can ship 10/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.20
10
$15.28
25
$14.11
50
$12.92
100
$12.39
250 +
$11.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!