Available Replacements
Alternative Packaging
30-460B 30-460B Philmore Mfg.
30-460B

Philmore Mfg.

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-460

Switch Rocker ON ON SPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA
Search Keywords: 30460
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-460
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-460 RoHS compliant?
Yes, 30-460 is RoHS compliant.
What is the lead time for 30-460?
The standard lead time for 30-460 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19 can ship
1 Week can ship 10/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.36
5
$11.74
10
$11.16
25
$10.60
50
$10.07
100
$9.57
250 +
$9.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!