- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-458B
30-458B
Philmore Mfg.
Switch Push Button (OFF) ON SPST Round Button 6A 240VAC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button (OFF) ON SPST Round Button 6A 240VAC Momentary Contact Screw Panel Mount
Search Keywords: 30458B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-458B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:(OFF) ON
-
Contact Rating @ Voltage:6A@120 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:22.35 x 13.72 x 35.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.75
50
$3.15
250
$2.91
500
$2.79
1,000
$2.67
2,500
$2.60
5,000
$2.53
7,500 +
$2.50
Click for Quote
Log in
to unlock special pricing
Alternative Packaging