- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-458
30-458
Philmore Mfg.
Switch Push Button (OFF) ON SPST Round Button 6A 240VAC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button (OFF) ON SPST Round Button 6A 240VAC Momentary Contact Screw Panel Mount
Search Keywords: 30458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:(OFF) ON
-
Contact Rating @ Voltage:6A@120 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:22.35 x 13.72 x 35.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$4.33
50
$3.52
100
$3.51
250
$3.26
500
$3.08
1,000
$3.07
2,500
$2.92
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing