- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-390
30-390
Philmore Mfg.
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC
Search Keywords: 30390
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Philmore Mfg.
-
Número do item:30-390
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Amber
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
4
Pode enviar
Minimum Order Quantity:
10
2 Weeks
Pode enviar
3/6/26
PRICE (USD)
QTD
Unit Price
1
$4.543
10
$4.130
50
$3.360
100
$3.350
250
$3.120
500
$2.950
1 000
$2.940
2 500
$2.790
5 000 +
$2.760
Click for Quote
Conecte-se
para desbloquear preços especiais