Available Replacements
Alternative Packaging
30-383B
30-383B

Philmore Mfg.

In Stock: 170

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Push Button N.O./N.C. SPDT Round Button 15A 250VAC Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Round Button 15A 250VAC Quick Connect Panel Mount
Search Keywords: 30383
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-383
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    15A@250VAC@(UL/VDE)
  • Actuator Style:
    Round Button
  • Terminal Type:
    Quick Connect
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
Minimum Order Quantity:
5
2 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.06
10
$17.23
25
$16.72
50
$16.23
100
$15.34
250
$14.93
500 +
$14.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!