- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-365
Philmore Mfg.
30-365
Switch Toggle ON (OFF) DPST Bat Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.02 x 19.34 x 57.41 mm
-
Operating Temperature:N/A