Image is representational - see mfr. specs

Switch Toggle (ON) OFF SPST Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) OFF SPST Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Search Keywords: 30355B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-355B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.7 x 53.35 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,235 can ship
Minimum Order Quantity:
5
2 Weeks can ship 5/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.58
50
$4.53
100
$4.33
250
$4.20
500
$3.97
1,000
$3.87
2,500
$3.77
5,000 +
$3.72
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!