- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-355
30-355
Philmore Mfg.
Switch Toggle (ON) OFF SPST Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF SPST Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Search Keywords: 30355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.7 x 53.35 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.24
100
$4.85
250
$4.64
500
$4.45
1,000
$4.33
2,500
$4.22
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing