- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-354
Philmore Mfg.
30-354
Switch Push Button ON OFF SPST Round Button 10A 250VAC Wire Lead Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button ON OFF SPST Round Button 10A 250VAC Wire Lead Panel Mount
Search Keywords: 30354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:10A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:16.26 x 40.13 mm
Product Guides
+
Frequently Asked Questions
Is 30-354 RoHS compliant?
Yes, 30-354 is RoHS compliant.
What is the lead time for 30-354?
The standard lead time for 30-354 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
31
can ship
Minimum Order Quantity:
2
1 Week
can ship
10/13/26
Price (USD)
Qty
Unit Price
2
$6.75
5
$6.41
10
$6.09
25
$5.79
50
$5.50
100
$5.22
250 +
$4.96
Click for Quote
Log in
to unlock special pricing