- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-350B
30-350B
Philmore Mfg.
Switch Toggle ON OFF SPST Bat Lever Wire Lead 10A 250VAC 248.57VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF SPST Bat Lever Wire Lead 10A 250VAC 248.57VA Panel Mount with Threads
Search Keywords: 30350B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-350B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:16.26 x 37.59 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$3.91
10
$3.76
25
$3.60
50
$3.42
100
$3.25
250
$2.99
500 +
$2.93
Click for Quote
Log in
to unlock special pricing