Available Replacements
Alternative Packaging
30-330 30-330 Philmore Mfg.
30-330

Philmore Mfg.

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-330B

Switch Toggle (ON) OFF (ON) DPDT Bat Lever Quick Conn 20A 277VAC 1118.55VA Panel Mount with Threads Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Toggle (ON) OFF (ON) DPDT Bat Lever Quick Conn 20A 277VAC 1118.55VA Panel Mount with Threads Bulk
Search Keywords: 30330B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-330B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    1118.55 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.02 x 19.34 x 59.18 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-330B RoHS compliant?
Yes, 30-330B is RoHS compliant.
What is the lead time for 30-330B?
The standard lead time for 30-330B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68 can ship
1 Week can ship 10/12/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.66
5
$9.18
10
$8.72
25
$8.28
50
$7.87
100
$7.47
250 +
$7.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!