Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-320B

Switch Toggle ON ON DPDT Bat Lever Quick Conn 20A 277VAC 1118.55VA Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Toggle ON ON DPDT Bat Lever Quick Conn 20A 277VAC 1118.55VA Panel Mount with Threads
Search Keywords: 30320B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 30-320B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 1118.55 A
Actuator Style: Bat Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Quick Connect
Dimension: 33.02 x 19.34 x 59.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-320B RoHS compliant?
Yes, 30-320B is RoHS compliant.
What is the lead time for 30-320B?
The standard lead time for 30-320B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$9.69
5
$9.21
10
$8.75
25
$8.31
50
$7.89
100
$7.50
250 +
$7.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!