Available Replacements
Alternative Packaging
30-315 30-315 Philmore Mfg.
30-315

Philmore Mfg.

In Stock: 109

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-315B

Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Search Keywords: 30315B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-315B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    28.7 x 14.48 x 55.12 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-315B RoHS compliant?
Yes, 30-315B is RoHS compliant.
What is the lead time for 30-315B?
The standard lead time for 30-315B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
74 can ship
Minimum Order Quantity:
5
1 Week can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.060
10
$5.964
25
$5.870
50
$5.160
100
$5.150
250 +
$4.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!